text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI12-10A

DSEI Series 100 Vrrm 12 A 2.7 Vf Fast Recovery Epitaxial Diode - TO-220AC

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
IXYS DSEI12-10A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 250µA
Forward Voltage: 2.7V
Configuration: Single
Forward RMS Current [If rms]: 25A
Reverse Recovery Time-Max: 60ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
550
USA:
550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.33
USD
Quantity
Web Price
1
$1.33
30
$1.30
100
$1.26
300
$1.23
1,000+
$1.17
Product Variant Information section