
Manufacturer Part #
CMR1U-02M TR13 PBFREE
DIODE GEN PURP 200V 1A SMA
Product Specification Section
Central Semiconductor CMR1U-02M TR13 PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor CMR1U-02M TR13 PBFREE - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 30A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1V |
Configuration: | Single |
Reverse Recovery Time-Max: | 35ns |
Thermal Resistance: | 30°C/W |
Operating Temp Range: | -65°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount