Manufacturer Part #
BYG20J-E3/TR
1.5 A 600 V 75 ns Surface Mount Avalanche Ultrafast Rectifier - DO-214AC
Product Specification Section
Vishay BYG20J-E3/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BYG20J-E3/TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1.5A |
Peak Current-Max: | 30A |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Current-Max: | 1µA |
Forward Voltage: | 1.4V |
Configuration: | Single |
Reverse Recovery Time-Max: | 75ns |
Thermal Resistance: | 150°C/W |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,800
$0.0631
5,400
$0.0614
7,200
$0.061
18,000
$0.0596
27,000+
$0.0583
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount