text.skipToContent text.skipToNavigation

Manufacturer Part #

BBY5802VH6327XTSA1

DIODE TUNING 10V 20MA SC79

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Infineon BBY5802VH6327XTSA1 - Technical Attributes
Attributes Table
Type: Single
Reverse Voltage[Vr]: 10V
Reverse Current[Ir]: 0.01µA
Diode Capacitance-Nom: 5.5pF
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$369.00
USD
Quantity
Unit Price
3,000
$0.123
6,000
$0.122
9,000
$0.121
15,000
$0.12
30,000+
$0.118
Product Variant Information section