BBY5702VH6327XTSA1 in Reel by Infineon | Tuning/Varactor Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BBY5702VH6327XTSA1

BBY57 Series 5.5 pF 10 V Silicon Tuning Diode - SOD-523

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BBY5702VH6327XTSA1 - Technical Attributes
Attributes Table
Type: Single
Forward Current[If]: 20mA
Reverse Voltage[Vr]: 10V
Reverse Current[Ir]: 10nA
Diode Capacitance-Nom: 4.7pF
Diode Capacitance Ratio-Min: 3
Diode Series Reistance: 0.3Ω
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$1,197.00
USD
Quantity
Unit Price
3,000
$0.136
6,000
$0.134
9,000
$0.133
12,000
$0.132
15,000+
$0.13