text.skipToContent text.skipToNavigation

Manufacturer Part #

BBY5302VH6327XTSA1

BBY53 Series 6 V 3.1 pF Surface Mount Silicon Tuning Diode - SC-79

Product Specification Section
Infineon BBY5302VH6327XTSA1 - Technical Attributes
Attributes Table
Type: Single
Forward Current[If]: 20mA
Reverse Voltage[Vr]: 6V
Reverse Current[Ir]: 10nA
Diode Capacitance-Nom: 2.4pF
Diode Capacitance Ratio-Min: 1.8
Diode Series Reistance: 0.47Ω
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
270
USA:
270
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.45
USD
Quantity
Unit Price
1
$0.45
15
$0.37
75
$0.32
300
$0.28
1,500+
$0.23