BBY40,215 in Reel by NXP | Tuning/Varactor Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BBY40,215

BBY40 Series 32 pF Band A to 160 MHz VHF Variable Capacitance Diode - SOT-23

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BBY40,215 - Technical Attributes
Attributes Table
Type: Single
Forward Current[If]: 20mA
Reverse Voltage[Vr]: 30V
Reverse Current[Ir]: 10nA
Diode Capacitance-Nom: 4.3pF to 6pF
Diode Capacitance Ratio-Min: 5
Diode Series Reistance: 0.7Ω
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BBY40 is a variable capacitance diode, fabricated in planar technology, and encapsulated in the SOT23 small plastic SMD package.

Features:

  • Excellent linearity
  • Small plastic SMD package
  • C25: 4.6 pF; ratio: 5.5

Applications:

  • Electronic tuning in VHF television tuners, band A up to 160 MHz
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
Total
$1,812.00
USD
Quantity
Unit Price
3,000
$0.156
6,000
$0.154
9,000
$0.152
12,000+
$0.151
Product Variant Information section