BB837E6327HTSA1 in Reel by Infineon | Tuning/Varactor Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BB837E6327HTSA1

BB837 Series 30 V 20 mA Single Channel Silicon Tuning Diode - SOD-323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BB837E6327HTSA1 - Technical Attributes
Attributes Table
Type: Single
Forward Current[If]: 20mA
Reverse Voltage[Vr]: 30V
Reverse Current[Ir]: 10nA
Diode Capacitance-Nom: 0.52pF
Diode Capacitance Ratio-Min: 9.7
Diode Series Reistance: 1.5Ω
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$1,665.00
USD
Quantity
Unit Price
3,000
$0.115
6,000
$0.113
9,000
$0.112
15,000
$0.111
30,000+
$0.109
Product Variant Information section