BB814E6327GR1HTSA1 in Reel by Infineon | Tuning/Varactor Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BB814E6327GR1HTSA1

BB814 Series 18 V 22.7 pF SMT Silicon Variable Capacitance Diode - SOT23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BB814E6327GR1HTSA1 - Technical Attributes
Attributes Table
Forward Current[If]: 50mA
Reverse Voltage[Vr]: 20V
Reverse Current[Ir]: 20nA
Diode Capacitance-Nom: 20.8pF
Diode Capacitance Ratio-Min: 2.05
Diode Series Reistance: 0.18Ω
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$894.60
USD
Quantity
Unit Price
3,000
$0.102
6,000
$0.10
9,000
$0.0994
15,000
$0.0982
30,000+
$0.0955
Product Variant Information section