BB535E7904HTSA1 in Reel by Infineon | Tuning/Varactor Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BB535E7904HTSA1

BB535 Series 2.3 pF 30 V 8.9 pF Ratio Surface Mount Silicon Tuning Diode-SOD-323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BB535E7904HTSA1 - Technical Attributes
Attributes Table
Type: Single
Forward Current[If]: 20mA
Reverse Voltage[Vr]: 30V
Reverse Current[Ir]: 10nA
Diode Capacitance-Nom: 2.1pF
Diode Capacitance Ratio-Min: 6
Diode Series Reistance: 0.58Ω
Operating Temp Range: -55° to +150°
Storage Temperature Range: -55° to +150°
Moisture Sensitivity Level: 1
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$421.20
USD
Quantity
Unit Price
3,000
$0.048
9,000
$0.0468
15,000
$0.0463
30,000
$0.0456
60,000+
$0.0444
Product Variant Information section