text.skipToContent text.skipToNavigation

Manufacturer Part #

BB439E6327HTSA1

BB439 Series 28 V Surface Mount Silicon Variable Capacitance Diode - SOD-323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BB439E6327HTSA1 - Technical Attributes
Attributes Table
Type: Single
Forward Current[If]: 20mA
Reverse Voltage[Vr]: 28V
Reverse Current[Ir]: 20nA
Diode Capacitance-Nom: 5.1pF
Diode Capacitance Ratio-Min: 5
Diode Series Reistance: 0.35Ω
Operating Temp Range: -55° to +125°
Storage Temperature Range: -55° to +150°
Moisture Sensitivity Level: 1
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
42,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
6,000
$0.215
15,000+
$0.21
Product Variant Information section