text.skipToContent text.skipToNavigation

Manufacturer Part #

BB208-02,115

BB208 Series 5.4 pF C1 / C7.5 Ratio Planar Variable Capacitance Diode - SOD-523

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BB208-02,115 - Technical Attributes
Attributes Table
Diode Capacitance-Nom: 19.9pF to 23.2pF
Diode Capacitance Ratio-Min: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$1,467.00
USD
Quantity
Unit Price
3,000
$0.166
6,000
$0.164
9,000
$0.163
12,000
$0.162
15,000+
$0.159
Product Variant Information section