text.skipToContent text.skipToNavigation

Manufacturer Part #

BB135,115

BB135 Series 30 V Surface Mount UHF Variable Capacitance Diode - SOD-323

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
NXP BB135,115 - Technical Attributes
Attributes Table
Type: Single
Forward Current[If]: 20mA
Reverse Voltage[Vr]: 30V
Reverse Current[Ir]: 10nA
Diode Capacitance-Nom: 1.7pF to 2.1pF
Diode Capacitance Ratio-Min: 8.9
Diode Series Reistance: 0.75Ω
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The BB135,115 is a variable capacitance diode, fabricated in planar technology, and encapsulated in the SOD323 very small plastic SMD package.

Features:

  • Excellent linearity
  • Very small plastic SMD package
  • C28: 1.9 pF ratio 10
  • Low series resistance

Applications:

  • Electronic tuning in UHF television tuners
  • Radio upconversion concepts
  • VCO
Pricing Section
Global Stock:
0
Germany (Online Only):
0
24,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$333.00
USD
Quantity
Unit Price
3,000
$0.111
6,000
$0.11
9,000
$0.109
15,000
$0.108
30,000+
$0.106
Product Variant Information section