SBAV70LT1G in Reel by onsemi | Switching Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SBAV70LT1G

SBAV70LT1G Series 100 V 200 mA Common Cathode Dual Switching Diode - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
onsemi SBAV70LT1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 1µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 300mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 200mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,290,000
USA:
1,290,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks