text.skipToContent text.skipToNavigation

Manufacturer Part #

NSVBAS21HT1G

NSVBAS21HT1G Series 250 V 200 mA High Voltage Switching Diode - SOD-323

Product Specification Section
onsemi NSVBAS21HT1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 200mW
Average Forward Current-Max: 200mA
Peak Current-Max: 625mA
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The NSVBAS21HT1G is a high voltage switching diode with a reverse voltage of 250 V.

Features:

  • NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These are Pb−Free Devices
Pricing Section
Global Stock:
0
USA:
0
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
3,000
$0.0197
9,000
$0.0193
15,000
$0.019
45,000
$0.0186
75,000+
$0.0182