JANTX1N4148UR-1 in Reel by Microchip | Switching Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4148UR-1

1N4148-1 Series 75 V 200 mA Surface Mount Switching Diode - DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N4148UR-1 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 500nA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 20ns
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 200mA
Operating Temp Range: -65°C to +175°C
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$154.00
USD
Quantity
Unit Price
100
$1.54
200
$1.52
400
$1.51
1,500+
$1.48