text.skipToContent text.skipToNavigation

Manufacturer Part #

DPG30C300PB

High Performance Fast Recovery Diode

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS DPG30C300PB - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 1µA
Forward Voltage: 1.26V
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 35ns
Power Dissipation: 90W
Average Forward Current-Max: 15A
Operating Temp Range: -55°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$79.50
USD
Quantity
Unit Price
50
$1.59
150
$1.57
250
$1.56
500
$1.54
1,000+
$1.52
Product Variant Information section