
Manufacturer Part #
CMPT5087 TR PBFREE
Transistor GP BJT PNP 50V 50mA 3-Pin SOT-23 T/R - Tape and Reel
Product Specification Section
Central Semiconductor CMPT5087 TR PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor CMPT5087 TR PBFREE - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Dual |
Reverse Current-Max: | 500pA |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 3µs |
Power Dissipation: | 350mW |
Diode Capacitance-Max: | 2pF |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
3,000
$0.0972
6,000
$0.0955
9,000
$0.0945
12,000
$0.0938
15,000+
$0.0916
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount