text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPD914 TR PBFREE

CMPD Series 350 mW 100 V 250 mA SMT High Speed Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Central Semiconductor CMPD914 TR PBFREE - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Single
Reverse Current-Max: 5µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 0.35W
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 250mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
448,612
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$96.30
USD
Quantity
Unit Price
3,000
$0.0321
9,000
$0.0312
12,000
$0.031
30,000
$0.0304
45,000+
$0.0297
Product Variant Information section