CMPD2004C TR PBFREE in Reel by Central Semiconductor | Switching Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPD2004C TR PBFREE

CMPD2004 Series 200 mA 200 V 350 mW Surface Mount Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMPD2004C TR PBFREE - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 100µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 50ns
Average Forward Current-Max: 225mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
23,568
Factory Lead Time:
23 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,620.00
USD
Quantity
Unit Price
3,000
$0.275
6,000+
$0.27
Product Variant Information section