CMOD2004 TR in Reel by Central Semiconductor | Switching Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CMOD2004 TR

CMOD2004 Series 300 V 225 mA 250 mW Dual High Voltage Switching Diode - SOD-523

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Central Semiconductor CMOD2004 TR - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 250mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 225mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The CMOD2004 TR is a high voltage Silicon Switching Diode with 200 mA average forward current.

It is designed for applications requiring high voltage capability.

Features:

  • Continuous Reverse Voltage VR: 240 V
  • Peak Repetitive Reverse Voltage VRRM: 300 V
  • Continuous Forward Current IF: 225 mA
  • Peak Repetitive Forward Current IFRM: 625 mA
  • Peak Forward Surge Current, tp=1.0μs IFSM: 4.0 A
  • Peak Forward Surge Current, tp=1.0s IFSM: 1.0 A
  • Power Dissipation PD: 250 mW
  • Operating and Storage Junction Temperature TJ, Tstg: -65 to +150 °C
  • Thermal Resistance ΘJA: 500 °C/W
Read More...
Pricing Section
Global Stock:
3,000
USA:
3,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$540.00
USD
Quantity
Unit Price
3,000
$0.18
6,000
$0.177
9,000+
$0.175
Product Variant Information section