text.skipToContent text.skipToNavigation

Manufacturer Part #

CMLD4448DOG TR PBFREE

Diodes - General Purpose, Power, Switching Dual SMD Opposing Pl

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Central Semiconductor CMLD4448DOG TR PBFREE - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 500nA
Forward Voltage: 910mV
Reverse Voltage-Max [Vrrm]: 120V
Reverse Recovery Time-Max: 40ns
Average Forward Current-Max: 0.25A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$249.30
USD
Quantity
Unit Price
3,000
$0.0831
6,000+
$0.0805
Product Variant Information section