text.skipToContent text.skipToNavigation

Manufacturer Part #

CMLD3003DOG TR PBFREE

Surface mount Diode-Low Leakage Dual Opposing Polarity

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMLD3003DOG TR PBFREE - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Dual
Reverse Current-Max: 10nA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 180V
Power Dissipation: 0.25W
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 200mA
Peak Current-Max: 2A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
1,128,000
Factory Stock:Factory Stock:
6,647
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$483.00
USD
Quantity
Unit Price
3,000
$0.161
6,000
$0.159
9,000
$0.158
12,000+
$0.156
Product Variant Information section