Manufacturer Part #
BAW56LT1G
BAW56LT1G Series 70 V 200 mA Surface Mount Dual Switching Diode - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2438 |
Product Specification Section
onsemi BAW56LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAW56LT1G - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Dual |
Reverse Current-Max: | 50µA |
Forward Voltage: | 1250mV |
Reverse Voltage-Max [Vrrm]: | 70V |
Reverse Recovery Time-Max: | 6ns |
Power Dissipation: | 225mW |
Diode Capacitance-Max: | 2pF |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 4A |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BAW56LT1G is a dual series switching diode with a common anode and reverse voltage of 70 V.
Features:
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*
Pricing Section
Global Stock:
180,000
USA:
180,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0102
12,000
$0.0097
30,000
$0.0095
75,000
$0.0092
120,000+
$0.0089
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0102 / Stock: 180,000 Qty: 3,000+$0.0102 Stock: 180,000
- Reel Qty: 3,000+ / Unit Price: $0.0102 / Stock: 84,000 Qty: 3,000+$0.0102 Stock: 84,000
- Reel Qty: 3,000+ / Unit Price: $0.0102 / Stock: 366,000 Qty: 3,000+$0.0102 Stock: 366,000
- Reel Qty: 3,000+ / Unit Price: $0.0102 / Stock: 8,976,000 Qty: 3,000+$0.0102 Stock: 8,976,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount