Manufacturer Part #
BAV99WT1G
BAV99WT1G Series 70 V 200 mA Surface Mount Small Signal Diode - SOT-323
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi BAV99WT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAV99WT1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 70V |
Reverse Recovery Time-Max: | 6ns |
Power Dissipation: | 270mW |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 2A |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Features & Applications
The BAV99WT1G is a Small signal diode with reverse voltage of 70 V and capacitance of 1.5 pF. Available in SOT-323 package.
Features:
- Maximum Repetitive Reverse Voltage: 70 V
- Average Rectified Forward Current: 200 mA
- Operating Junction Temperature: +150 °C
- Power Dissipation: 270 mW
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0138
9,000
$0.0135
15,000
$0.0133
60,000
$0.0129
90,000+
$0.0127
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0138 / Stock: 2,193,000 Qty: 3,000+$0.0138 Stock: 2,193,000
- Reel Qty: 3,000+ / Unit Price: $0.0138 / Stock: 6,405,000 Qty: 3,000+$0.0138 Stock: 6,405,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0138 / Stock: 0 Qty: 3,000+$0.0138 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0138 / Stock: 252,000 Qty: 3,000+$0.0138 Stock: 252,000
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount