text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99W-7-F

BAV99W Series 2 A 75 V 200 mW Dual Surface Mount Switching Diode - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Diodes Incorporated BAV99W-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Average Forward Current-Max: 150mA
Peak Current-Max: 2A
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The BAV99W-7-F is a dual Fast Switching Diode with reverse voltage of 75 V and capacitance of 2 pF.

Features:

  • Fast Switching Speed
  • Small Surface Mount Package
  • Lead Free/RoHS Compliant
  • Qualified to AEC-Q101 Standards for High Reliability
  • "Green" Device

Applications:

  • For General Purpose Switching Applications

Pricing Section
Global Stock:
2,400,000
USA:
1,230,000
Germany (Online Only):
1,170,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.10
USD
Quantity
Unit Price
3,000
$0.0127
9,000
$0.0124
30,000
$0.0121
60,000
$0.0119
120,000+
$0.0116
Product Variant Information section