text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99DW-7-F

BAV99DW Series 2 A 75 V 200 mW Surface Mount Switching Diode Array - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1833
Product Specification Section
Diodes Incorporated BAV99DW-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Peak Current-Max: 2A
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The BAV99DW-7-F is a part of BAV99DW Series High Conductance 75 V 2 A 200 mW Surface Mount Switching Diode Array available in a SOT-363 package.

Product Features:

  • Fast Switching Speed
  • Small Surface Mount Package
  • For General Purpose Switching Applications
  • High Conductance
  • Two “BAV99” Circuits In One Package
  • Peak Reverse DC Blocking Voltage is 75 V
  • Operating and Storage Temperature Range is -65 to +150 °C
  • RMS Reverse Voltage is 53 V

 

 

Pricing Section
Global Stock:
1,458,000
USA:
9,000
Germany (Online Only):
1,449,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.80
USD
Quantity
Web Price
3,000
$0.0386
9,000
$0.0371
15,000
$0.0364
30,000
$0.0355
60,000+
$0.0342
Product Variant Information section