Manufacturer Part #
BAV70,215
BAV70 Series 100 V 215 mA SMT High Speed Switching Diode - SOT-23
Product Specification Section
Nexperia BAV70,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAV70,215 - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Dual |
Reverse Current-Max: | 100µA |
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 250mW |
Diode Capacitance-Max: | 1.5pF |
Average Forward Current-Max: | 215mA |
Peak Current-Max: | 4A |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BAV70,215 is a High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.
Features:
- High switching speed: trr ≤ 4 ns
- Low capacitance: Cd ≤ 1.5 pF
- Low leakage current
- Reverse voltage: VR ≤ 100 V
- Small SMD plastic packages
Applications:
- High-speed switching
- General-purpose switching
Pricing Section
Global Stock:
1,353
Germany (Online Only):
1,353
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.10
15
$0.0718
75
$0.0551
300
$0.0407
1,500+
$0.0239
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount