Manufacturer Part #
BAS316,115
BAS16 Series 100 V 250 mA Surface Mount High-Speed Switching Diode - SOD-323
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2410 |
Product Specification Section
Nexperia BAS316,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAS316,115 - Technical Attributes
Attributes Table
Configuration: | Single |
Reverse Current-Max: | 0.5µA |
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 400mW |
Diode Capacitance-Max: | 1.5pF |
Average Forward Current-Max: | 250mA |
Peak Current-Max: | 4A |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
The BAS316,115 is a High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.
Features:
- High switching speed: trr ≤ 4 ns
- Low capacitance
- Low leakage current
- Reverse voltage: VR ≤ 100 V
- Repetitive peak reverse voltage: VRRM ≤ 100 V
- Small SMD plastic packages
Applications:
- High-speed switching
- General-purpose switching
Pricing Section
Global Stock:
69,000
USA:
69,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0134
12,000
$0.0128
45,000
$0.0123
75,000
$0.0121
150,000+
$0.0115
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0134 / Stock: 2,553,000 Qty: 3,000+$0.0134 Stock: 2,553,000
- Reel Qty: 3,000+ / Web Price: $0.0134 / Stock: 48,000 Qty: 3,000+$0.0134 Stock: 48,000
- Reel Qty: 36,000+ / Web Price: $0.0134 / Stock: 0 Qty: 3,000+$0.0134 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0134 / Stock: 69,000 Qty: 3,000+$0.0134 Stock: 69,000
- Reel Qty: 3,000+ / Web Price: $0.0134 / Stock: 2,145,000 Qty: 3,000+$0.0134 Stock: 2,145,000
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount