text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21AHT1G

Low Leakage 250 V 200 mA Surface Mount Switching Diode - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BAS21AHT1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 200mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 625mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The BAS21AHT1G is a part of BAS21AHT1 series low leakage switching diode. It has a storage temperature ranging from -50°C to +150°C and its available in SOD-323 package.

Features:

  • Continuous Reverse Voltage: 250 Vdc
  • Repetitive Peak Reverse Voltage: 250 Vdc
  • Peak Forward Current: 200 mAdc
  • Peak Forward Surge Current: 625 mAdc
  • These Devices are Pb--Free, Halogen Free/BFR Free and are RoHS compliant

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
42000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$672.00
USD
Quantity
Unit Price
3,000
$0.0165
9,000
$0.0161
15,000
$0.016
60,000
$0.0155
90,000+
$0.0152
Product Variant Information section