text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16-TP

BAS16 Series 75 V 300 mA 350 mW Surface Mount Switching Diode - SOT-23-3

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Micro Commercial Components BAS16-TP - Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 0.35W
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 300mA
Peak Current-Max: 1A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,648,000
Germany (Online Only):
3,648,000
228,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.00
USD
Quantity
Unit Price
3,000
$0.006
12,000
$0.0058
45,000
$0.0056
90,000
$0.0055
225,000+
$0.0053
Product Variant Information section