text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4150UR-1

1N4150UR-1 50 V 0.2 A 500 mW Metallurgically Bonded Switching Diode - DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip 1N4150UR-1 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Reverse Current-Max: 0.1µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 0.5W
Diode Capacitance-Max: 2.5pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 4A
Operating Temp Range: -65°C to +175°C
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1600
Multiple Of:
1
Total
$1,632.00
USD
Quantity
Web Price
1
$1.17
30
$1.14
125
$1.10
300
$1.08
1,250+
$1.02