
Manufacturer Part #
1N4148WSQ-7-F
1N4148WS Series Single 75 V Surface Mount Switching Diode - SOD-323
Product Specification Section
Diodes Incorporated 1N4148WSQ-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 1N4148WSQ-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 75V |
Reverse Recovery Time-Max: | 4ns |
Average Forward Current-Max: | 150mA |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0143
9,000
$0.0139
15,000
$0.0138
60,000
$0.0134
90,000+
$0.0131
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount