text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148W-7-F

1N4148W Series 2 A 100 V 400 mW Surface Mount Fast Switching Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2339
Product Specification Section
Diodes Incorporated 1N4148W-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 400mW
Average Forward Current-Max: 300mA
Peak Current-Max: 2A
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The 1N4148W-7-F is a fast switching diode with an average rectified forward current of 0.15 A, available in surface mount SOD-123 package.

Features:

  • Fast Switching Speed
  • Low Forward Voltage: Maximum of 0.715 V at 1 mA
  • Fast Reverse Recovery: Maximum of 4 ns
  • Low Capacitance: Maximum of 2 pF
  • Surface Mount Package Ideally Suited for Automated Insertion
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • General Purpose Switching Applications

View the available 1N4148 series of Switching Diodes

Pricing Section
Global Stock:
3,537,000
Germany (Online Only):
3,537,000
5,298,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.30
USD
Quantity
Unit Price
3,000
$0.0091
12,000
$0.0087
30,000
$0.0085
75,000
$0.0083
120,000+
$0.008