text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148UR-1

JEDEC 75 V 200 mA Surface Mount Glass Switching Diode - DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4148UR-1 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Reverse Current-Max: 0.5µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 5ns
Diode Capacitance-Max: 2.8pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 2A
Operating Temp Range: -65°C to +175°C
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$890.00
USD
Quantity
Web Price
1
$1.02
40
$0.965
125
$0.93
400
$0.89
1,250+
$0.82
Product Variant Information section