
Manufacturer Part #
S2G-LTP
S2G-L Series 400 V 2 A Glass Passivated Silicon Rectifier - SMB (DO-214AA)
Micro Commercial Components S2G-LTP - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** Update with FPN88344 with expanded part list ***DESCRIPTION OF CHANGEThis PCN is being issued to notify customers that in order to assure continuity of supply, MCC has qualified additional (A/T) Assembly /Test Equipments. Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.
DESCRIPTION OF CHANGEThis PCN is being issued to notify customers that in order to assure continuity of supply and increase the level of automation, MCC has qualified additional (A/T) Assembly/Test Equipments. Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.
Part Status:
Micro Commercial Components S2G-LTP - Technical Attributes
Type: | Glass Passivated |
Configuration: | Single |
Average Rectified Current-Max: | 2A |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 400V |
Reverse Current-Max: | 5µA |
Diode Capacitance-Max: | 13pF |
Peak Current-Max: | 100A |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount