Manufacturer Part #
S1MFL
S1MFL Series 1 A 1000 V Surface Mount Standard Rectifier - SOD-123F
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123F Mounting Method:Surface Mount | ||||||||||
Date Code: | 2420 |
Product Specification Section
onsemi S1MFL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi S1MFL - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Average Rectified Current-Max: | 1A |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 1000V |
Reverse Recovery Time-Max: | 2µs |
Reverse Current-Max: | 1µA |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 1A |
Peak Current-Max: | 30A |
Operating Temp Range: | -50°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOD-123F |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0489
6,000
$0.0481
9,000
$0.0476
15,000
$0.047
30,000+
$0.0458
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0489 / Stock: 432,000 Qty: 3,000+$0.0489 Stock: 432,000
- Reel Qty: 3,000+ / Unit Price: $0.0459 / Stock: 201,000 Qty: 3,000+$0.0459 Stock: 201,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0489 / Stock: 6,000 Qty: 3,000+$0.0489 Stock: 6,000
- Reel Qty: 18,000+ / Unit Price: $0.0459 / Stock: 0 Qty: 3,000+$0.0459 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount