text.skipToContent text.skipToNavigation

Manufacturer Part #

S1M-E3/61T

S1M Series 1000 V 1 A Surface Mount Glass Passivated Rectifier - SMA

Product Specification Section
Vishay S1M-E3/61T - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 1.8µs
Reverse Current-Max: 5µA
Diode Capacitance-Max: 12pF
Average Forward Current-Max: 1A
Peak Current-Max: 30A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The S1M-E3/61T is a Glass Passivated Rectifier with low forward voltage drop
and average rectified forward current of 1 A.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Low leakage current
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Power supplies
  • Inverters
  • Converters
  • Freewheeling diodes for consumer
  • Automotive
  • Telecommunication
Pricing Section
Global Stock:
0
USA:
0
5,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7200
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$146.16
USD
Quantity
Unit Price
1,800
$0.0208
5,400
$0.0203
18,000
$0.0198
36,000
$0.0195
72,000+
$0.0189