Manufacturer Part #
S1GFL
S1GFL Series 400 V 1 A Surface Mount General Purpose Rectifier - SOD-123F
Product Specification Section
onsemi S1GFL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi S1GFL - Technical Attributes
Attributes Table
Type: | Glass Passivated |
Configuration: | Single |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 400V |
Reverse Recovery Time-Max: | 2µs |
Reverse Current-Max: | 1µA |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 1A |
Peak Current-Max: | 30A |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOD-123F |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.0637
6,000
$0.0626
9,000
$0.0619
12,000
$0.0615
15,000+
$0.06
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount