S1A-13-F in Reel by Diodes Incorporated | Standard Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S1A-13-F

S1A Series 50 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Diodes Incorporated S1A-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The S1A-13-F is a part of S1A Series 50 V 1 A Surface Mount Glass Passivated Rectifier. It has an operating temperature range -65 °C TO +150 °C and it is available in DO-214AC Package.

Features:

  • Glass Passivated Die Construction for High Reliability
  • Surge Overload Rating to 30A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
  • Qualified to AEC-Q101 Standards for High Reliability
Read More...
Pricing Section
Global Stock:
15,000
USA:
15,000
425,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.00
USD
Quantity
Unit Price
5,000
$0.0198
15,000
$0.0193
20,000
$0.0192
50,000
$0.0188
75,000+
$0.0184
Product Variant Information section