Manufacturer Part #
RR264M-400TR
RR264M Series 400 V 0.7 A Surface Mount Rectifier Diode - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2342 | ||||||||||
Product Specification Section
ROHM RR264M-400TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
08/21/2025 Details and Download
Multiple Change Notification
10/24/2024 Details and Download
Process Change
07/03/2023 Details and Download
Title of change: Additional approval request for in-house plating of PMDU(M)
Part Status:
Obsolete
Obsolete
ROHM RR264M-400TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.7A |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Current-Max: | 10µA |
| Peak Current-Max: | 25A |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
147,000
USA:
147,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0516
6,000
$0.0508
9,000
$0.0503
15,000
$0.0496
30,000+
$0.0483
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount