text.skipToContent text.skipToNavigation

Manufacturer Part #

RR264M-400TFTR

RR264M Series 400 V 0.7 A Surface Mount Standard Rectifier Diode - SOD-123

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
ROHM RR264M-400TFTR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 0.7A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Peak Current-Max: 25A
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51,000
USA:
51,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$232.80
USD
Quantity
Web Price
3,000
$0.0776
6,000
$0.0756
9,000
$0.0744
15,000
$0.073
30,000+
$0.07
Product Variant Information section