Manufacturer Part #
NRVA4007T3G
NRVA4007T3G Series 1000 V 1 A SMT Standard Recovery Power Rectifier - SMA
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2432 |
Product Specification Section
onsemi NRVA4007T3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NRVA4007T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 1000V |
Reverse Current-Max: | 10µA |
Peak Current-Max: | 30A |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
105,000
USA:
45,000
Germany (Online Only):
60,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0449
10,000
$0.0441
15,000
$0.0437
20,000
$0.0434
25,000+
$0.0424
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.0449 / Stock: 430,000 Qty: 5,000+$0.0449 Stock: 430,000
- Reel Qty: 5,000+ / Unit Price: $0.0419 / Stock: 40,000 Qty: 5,000+$0.0419 Stock: 40,000
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.0449 / Stock: 105,000 Qty: 5,000+$0.0449 Stock: 105,000
- Reel Qty: 5,000+ / Unit Price: $0.0449 / Stock: 145,000 Qty: 5,000+$0.0449 Stock: 145,000
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount