Manufacturer Part #
MBR120VLSFT1G
MBR Series 1 A 20 V Surface Mount Schottky Power Rectifier - SOD-123FL
Product Specification Section
onsemi MBR120VLSFT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBR120VLSFT1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Forward Voltage: | 0.34V |
Reverse Voltage-Max [Vrrm]: | 20V |
Reverse Current-Max: | 0.6mA |
Peak Current-Max: | 45A |
Package Style: | SOD-123F |
Mounting Method: | Surface Mount |
Features & Applications
The MBR120VLSFT1G is a part of MBR120 series schottky rectifier. It has a storage temperature ranging from -65°C to +125°C and its available in SOD-123FL package.
The MBR120VLSFT1 uses the Schottky Barrier principle with a large area metal-to-silicon power diode. Ideally suited for low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.
Features:
- Guardring for Stress Protection
- Optimized for Very Low Forward Voltage
- 125°C Operating Junction Temperature
- Epoxy Meets UL 94 V−0 @ 0.125 in
- Package Designed for Optimal Automated Board Assembly
- ESD Ratings: Machine Model, C; Human Body Model, 3B
- Pb−Free Packages are Available
Pricing Section
Global Stock:
183,000
USA:
9,000
Germany (Online Only):
174,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0925
6,000
$0.0909
9,000
$0.09
12,000
$0.0893
15,000+
$0.0873
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount