Manufacturer Part #
FFSH2065B-F085
FFSH2065B Series 650 V 20 A Silicon Carbide Schottky Diode - TO−247−2LD
Product Specification Section
onsemi FFSH2065B-F085 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FFSH2065B-F085 - Technical Attributes
Attributes Table
Type: | Silicon |
Average Rectified Current-Max: | 20A |
Forward Voltage: | 1.7V |
Reverse Voltage-Max [Vrrm]: | 650V |
Reverse Recovery Time-Max: | 0ns |
Reverse Current-Max: | 40µA |
Diode Capacitance-Max: | 866pF |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-2 |
Mounting Method: | Through Hole |
Features & Applications
ON Semiconductor’s Silicon Carbide (SiC) Schottky diodes benefit from the superior characteristics of this wide bandgap material to provide better switching performance and higher reliability than comparable silicon devices.
APPLICATIONS
• Automotive DC-DC converters
• Electric vehicle on-board chargers
• Industrial power supplies
• Power factor correction
• Solar inverters
• Uninterruptible power supplies
• Welding equipment
FEATURES
• Low forward voltage
• Positive temperature coefficient
• AEC-Q101 qualified
• PPAP support
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
450+
$4.29
Product Variant Information section
Available Packaging
Package Qty:
450 per Tube
Package Style:
TO-247-2
Mounting Method:
Through Hole