text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSH1065B-F085

FFSH1065B Series 650 V 11.5 A Silicon Carbide Schottky Diode - TO-247-2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi FFSH1065B-F085 - Technical Attributes
Attributes Table
Type: Silicon
Average Rectified Current-Max: 11.5A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 40µA
Diode Capacitance-Max: 421pF
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-2
Mounting Method: Through Hole
Features & Applications

ON Semiconductor’s Silicon Carbide (SiC) Schottky diodes benefit from the superior characteristics of this wide bandgap material to provide better switching performance and higher reliability than comparable silicon devices.

APPLICATIONS
• Automotive DC-DC converters
• Electric vehicle on-board chargers
• Industrial power supplies
• Power factor correction
• Solar inverters
• Uninterruptible power supplies
• Welding equipment

FEATURES
• Low forward voltage
• Positive temperature coefficient
• AEC-Q101 qualified
• PPAP support

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,092.50
USD
Quantity
Unit Price
450+
$4.65