text.skipToContent text.skipToNavigation

Manufacturer Part #

DSP8-08A

DSP8 Series 800 Vrrm 2 x 11 A 1.15 Vf Phase-leg Rectifier Diode - TO-220AB

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Date Code:
Product Specification Section
IXYS DSP8-08A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 11A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 0.5mA
Peak Current-Max: 100A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$61.00
USD
Quantity
Unit Price
50
$1.22
150
$1.20
750
$1.18
1,250+
$1.17