text.skipToContent text.skipToNavigation

Manufacturer Part #

DSP45-12A

DSP45 Series 1200 Vrrm 2 x 45 A 1.23 Vf Phase Leg Standard Rectifier - TO-247AD

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
IXYS DSP45-12A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 45A
Forward Voltage: 1.23V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 3mA
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
2,074
USA:
2,074
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.58
USD
Quantity
Web Price
1
$3.58
20
$3.44
50
$3.35
125
$3.27
300+
$3.10
Product Variant Information section