text.skipToContent text.skipToNavigation

Manufacturer Part #

DSI45-12A

DSI45-12A 45 A 1200 V Through Hole Standard Rectifier - TO-247

Product Specification Section
IXYS DSI45-12A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 45A
Forward Voltage: 1.26V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 40µA
Peak Current-Max: 480A
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
240
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$73.20
USD
Quantity
Web Price
30
$2.44
90
$2.38
150
$2.35
600
$2.27
900+
$2.22