text.skipToContent text.skipToNavigation

Manufacturer Part #

DSI30-16A

DSI30 Series 1600 Vrrm 30 A 1.29 Vf 300 A Rectifier Diode - TO- 220

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Date Code:
Product Specification Section
IXYS DSI30-16A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Forward Voltage: 1.29V
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 40µA
Peak Current-Max: 300A
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$57.00
USD
Quantity
Unit Price
50
$1.14
150
$1.12
1,000
$1.10
1,500+
$1.08